Part Details for SIR580DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR580DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SIR580DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6060
|
Newark | Mosfet, N-Ch, 80V, 146A, 150Deg C, 104W Rohs Compliant: Yes |Vishay SIR580DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1979 |
|
$1.3000 / $2.0400 | Buy Now |
DISTI #
SIR580DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 146A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIR580DP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1044 | Buy Now |
DISTI #
78-SIR580DP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 80-V (D-S) RoHS: Compliant | 2743 |
|
$0.7610 / $1.8500 | Buy Now |
|
Future Electronics | N Channel 80 V 35.8 A 2.7 mOhm Surface Mount Power Mosfet - PowerPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Bristol Electronics | 2659 |
|
RFQ | ||
DISTI #
SIR580DP-T1-RE3
|
TTI | MOSFET N-CHANNEL 80-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
SIR580DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 146A, Idm: 300A Min Qty: 1 | 0 |
|
$1.0700 / $1.7200 | RFQ |
DISTI #
SIR580DP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-CH 80V 146A 8-Pin PowerPAK SO (Alt: SIR580DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR580DP-T1-RE3
SIR580DP-T1-RE3 CAD Models
SIR580DP-T1-RE3 Part Data Attributes
|
SIR580DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR580DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 146 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 72 ns | |
Turn-on Time-Max (ton) | 52 ns |