Part Details for SIR826LDP-T1-RE3 by Vishay Intertechnologies
Overview of SIR826LDP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR826LDP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0390
|
Newark | Mosfet, N-Ch, 80V, 86A, Powerpak So Rohs Compliant: Yes |Vishay SIR826LDP-T1-RE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7378 |
|
$1.1600 / $1.7500 | Buy Now |
DISTI #
86AK6241
|
Newark | Mosfet, N-Ch, 80V, 86A, Powerpak So Rohs Compliant: Yes |Vishay SIR826LDP-T1-RE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7360 / $0.7820 | Buy Now |
DISTI #
SIR826LDP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 86A 8-Pin PowerPAK SO (Alt: SIR826LDP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8520 | Buy Now |
DISTI #
78-SIR826LDP-T1-RE3
|
Mouser Electronics | MOSFET 80V N-CHANNEL (D-S) RoHS: Compliant | 93704 |
|
$0.5880 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.6270 | Buy Now |
DISTI #
SIR826LDP-T1-RE3
|
TTI | MOSFET 80V N-CHANNEL (D-S) pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5590 / $0.5810 | Buy Now |
DISTI #
SIR826LDP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 86A 8-Pin PowerPAK SO (Alt: SIR826LDP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8520 | Buy Now |
DISTI #
SIR826LDP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 86A, Idm: 200A, 83W Min Qty: 3000 | 0 |
|
$0.8700 | RFQ |
DISTI #
SIR826LDP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-CH 80V 86A 8-Pin PowerPAK SO (Alt: SIR826LDP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3586064RL
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 86A, POWERPAK SO RoHS: Compliant Min Qty: 100 Container: Reel | 7378 |
|
$0.7150 / $1.0595 | Buy Now |
Part Details for SIR826LDP-T1-RE3
SIR826LDP-T1-RE3 CAD Models
SIR826LDP-T1-RE3 Part Data Attributes:
|
SIR826LDP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR826LDP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-04-28 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 86 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15.5 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 86 ns | |
Turn-on Time-Max (ton) | 40 ns |