Part Details for SIR862DP-T1-GE3 by Vishay Siliconix
Results Overview of SIR862DP-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIR862DP-T1-GE3 Information
SIR862DP-T1-GE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for SIR862DP-T1-GE3
SIR862DP-T1-GE3 CAD Models
SIR862DP-T1-GE3 Part Data Attributes
|
SIR862DP-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIR862DP-T1-GE3
Vishay Siliconix
Trans MOSFET N-CH 25V 32A 8-Pin PowerPAK SO T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-XDSO-C5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIR862DP-T1-GE3
This table gives cross-reference parts and alternative options found for SIR862DP-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIR862DP-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7738DP-T1-GE3 | Vishay Intertechnologies | $1.7392 | Power Field-Effect Transistor, 7.7A I(D), 150V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | SIR862DP-T1-GE3 vs SI7738DP-T1-GE3 |
BSC520N15NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 150V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | SIR862DP-T1-GE3 vs BSC520N15NS3G |
BSC059N04LSG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 16A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | SIR862DP-T1-GE3 vs BSC059N04LSG |
SIR804DP-T1-GE3 | Vishay Intertechnologies | $2.0950 | Power Field-Effect Transistor, 60A I(D), 100V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | SIR862DP-T1-GE3 vs SIR804DP-T1-GE3 |
SIR426DP-T1-GE3 | Vishay Intertechnologies | $0.6330 | Power Field-Effect Transistor, 30A I(D), 40V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | SIR862DP-T1-GE3 vs SIR426DP-T1-GE3 |
SIR880DP-T1-GE3 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 60A I(D), 80V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | SIR862DP-T1-GE3 vs SIR880DP-T1-GE3 |
BSC016N04LSG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 100A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | SIR862DP-T1-GE3 vs BSC016N04LSG |
BSC059N04LSGATMA1 | Infineon Technologies AG | $0.5986 | Power Field-Effect Transistor, 16A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | SIR862DP-T1-GE3 vs BSC059N04LSGATMA1 |
BSC360N15NS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 33A I(D), 150V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | SIR862DP-T1-GE3 vs BSC360N15NS3G |
BSC093N04LSGATMA1 | Infineon Technologies AG | $0.3507 | Power Field-Effect Transistor, 13A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, MO-240, TDSON-8 | SIR862DP-T1-GE3 vs BSC093N04LSGATMA1 |