-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9654
|
Newark | Mosfet, P-Ch, -30V, -60A, Powerpak So, Transistor Polarity:P Channel, Continuous Drain Current Id:-60A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.0041Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.2V, Powerrohs Compliant: Yes |Vishay SIRA01DP-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12655 |
|
$0.9030 / $1.3500 | Buy Now |
DISTI #
59AC7420
|
Newark | P-Channel 30-V (D-S) Mosfet |Vishay SIRA01DP-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.4960 | Buy Now |
DISTI #
SIRA01DP-T1-GE3
|
Avnet Americas | Transistor MOSFET P-CH 30V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA01DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6610 | Buy Now |
DISTI #
78-SIRA01DP-T1-GE3
|
Mouser Electronics | MOSFET -30V Vds 16V Vgs PowerPAK SO-8 RoHS: Compliant | 23434 |
|
$0.4560 / $1.2100 | Buy Now |
|
Future Electronics | MOSFET P-CH 30V 26A/60A PPAK SO8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
SIRA01DP-T1-GE3
|
TTI | MOSFET -30V Vds 16V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4560 / $0.4670 | Buy Now |
DISTI #
SIRA01DP-T1-GE3
|
Avnet Americas | Transistor MOSFET P-CH 30V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA01DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6610 | Buy Now |
DISTI #
SIRA01DP-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -30V, -20.8A, 40W Min Qty: 1 | 0 |
|
$0.6800 / $1.0600 | RFQ |
DISTI #
SIRA01DP-T1-GE3
|
Avnet Americas | Transistor MOSFET P-CH 30V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA01DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6610 | Buy Now |
DISTI #
SIRA01DP-T1-GE3
|
EBV Elektronik | Transistor MOSFET P-CH 30V 60A 8-Pin PowerPAK SO (Alt: SIRA01DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIRA01DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA01DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 31.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 98 ns | |
Turn-on Time-Max (ton) | 42 ns |