Part Details for SIRA18DP-T1-RE3 by Vishay Intertechnologies
Overview of SIRA18DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIRA18DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIRA18DP-T1-RE3
|
Avnet Americas | N-CHANNEL 30-V (D-S) MOSFET - Tape and Reel (Alt: SIRA18DP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1580 / $0.2007 | Buy Now |
DISTI #
78-SIRA18DP-T1-RE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 0 |
|
$0.1500 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1540 | Buy Now |
DISTI #
SIRA18DP-T1-RE3
|
TTI | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
SIRA18DP-T1-RE3
|
EBV Elektronik | (Alt: SIRA18DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |