Part Details for SIRA22DP-T1-RE3 by Vishay Intertechnologies
Overview of SIRA22DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SIRA22DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7423
|
Newark | N-Channel 25-V (D-S) Mosfet |Vishay SIRA22DP-T1-RE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.5820 | Buy Now |
DISTI #
81AC2782
|
Newark | Mosfet, N-Ch, 25V, 60A, 150Deg C, 83.3W, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.00063Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Vishay SIRA22DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.5900 | Buy Now |
DISTI #
SIRA22DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA22DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 | Buy Now |
DISTI #
78-SIRA22DP-T1-RE3
|
Mouser Electronics | MOSFET 25V Vds 16V Vgs PowerPAK SO-8 RoHS: Compliant | 7307 |
|
$0.5360 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.5640 | Buy Now |
DISTI #
SIRA22DP-T1-RE3
|
TTI | MOSFET 25V Vds 16V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5350 / $0.5470 | Buy Now |
Part Details for SIRA22DP-T1-RE3
SIRA22DP-T1-RE3 CAD Models
SIRA22DP-T1-RE3 Part Data Attributes
|
SIRA22DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA22DP-T1-RE3
Vishay Intertechnologies
POWER, FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.00076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 502 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 92 ns | |
Turn-on Time-Max (ton) | 86 ns |