-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7424
|
Newark | N-Channel 40-V (D-S) Mosfet |Vishay SIRA50DP-T1-RE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.6920 | Buy Now |
DISTI #
50AC9655
|
Newark | Mosfet, N-Ch, 40V, 100A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):860Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Vishay SIRA50DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
SIRA50DP-T1-RE3
|
Avnet Americas | TrenchFET Gen IV Power MOSFET N-Channel Single 40V VDS +20V -16V VGS 100A ID 8-Pin Po - Tape and Reel (Alt: SIRA50DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.7017 / $0.8915 | Buy Now |
DISTI #
78-SIRA50DP-T1-RE3
|
Mouser Electronics | MOSFET 40V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 811 |
|
$0.7030 / $1.5900 | Buy Now |
|
Future Electronics | TrenchFET Gen IV Power MOSFET N-Channel Single 40V VDS +20V -16V VGS 100A ID 8-P RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.6940 | Buy Now |
DISTI #
SIRA50DP-T1-RE3
|
TTI | MOSFET 40V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 / $0.7030 | Buy Now |
DISTI #
SIRA50DP-T1-RE3
|
Avnet Americas | TrenchFET Gen IV Power MOSFET N-Channel Single 40V VDS +20V -16V VGS 100A ID 8-Pin Po - Tape and Reel (Alt: SIRA50DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.7017 / $0.8915 | Buy Now |
DISTI #
SIRA50DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 40V, 100A, Idm: 400A Min Qty: 1 | 0 |
|
$1.3100 / $1.9600 | RFQ |
DISTI #
SIRA50DP-T1-RE3
|
EBV Elektronik | TrenchFET Gen IV Power MOSFET N-Channel Single 40V VDS +20V -16V VGS 100A ID 8-Pin Po (Alt: SIRA50DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIRA50DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA50DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 126 ns | |
Turn-on Time-Max (ton) | 58 ns |