-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2785
|
Newark | Mosfet, N-Ch, 30V, 60A, 150Deg C, 50W, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.00205Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |Vishay SIRC04DP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$1.1500 / $1.8100 | Buy Now |
DISTI #
59AC7426
|
Newark | N-Channel 30-V (D-S) Mosfet W/Schott |Vishay SIRC04DP-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.7130 | Buy Now |
DISTI #
SIRC04DP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRC04DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7236 / $0.9192 | Buy Now |
DISTI #
78-SIRC04DP-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 3427 |
|
$0.6700 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.7150 | Buy Now |
DISTI #
SIRC04DP-T1-GE3
|
TTI | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6700 / $0.6840 | Buy Now |
DISTI #
SIRC04DP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRC04DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7236 / $0.9192 | Buy Now |
DISTI #
SIRC04DP-T1-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 30V 60A 8-Pin PowerPAK SO (Alt: SIRC04DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIRC04DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRC04DP-T1-GE3
Vishay Intertechnologies
POWER, FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11.25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.00245 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 74 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 66 ns | |
Turn-on Time-Max (ton) | 58 ns |