Part Details for SIRETTA DIN RAIL ADAPTER by Siretta Ltd
Overview of SIRETTA DIN RAIL ADAPTER by Siretta Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for SIRETTA DIN RAIL ADAPTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1679-SIRETTADINRAILADAPTER-ND
|
DigiKey | DIN RAIL MOUNT CLIP, LATCH & SCR Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
DISTI #
419-SIDINRAILADAPTER
|
Mouser Electronics | Modules Accessories DIN RAIL MOUNT CLIP, LATCH & SCREWS IN POLYBAG FOR ALL ZETA ENCLOSURES | 0 |
|
$5.2700 / $8.3400 | Order Now |