Part Details for SIRS5100DP-T1-GE3 by Vishay Intertechnologies
Overview of SIRS5100DP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIRS5100DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7099
|
Newark | Mosfet, N-Ch, 100V, 225A/Powerpak So-8S Rohs Compliant: Yes |Vishay SIRS5100DP-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4300 / $3.4600 | Buy Now |
DISTI #
78-SIRS5100DP-T1-GE3
|
Mouser Electronics | MOSFETs N-Chnnel 100-V (D-S) MOSFET SC70-6, 212 mohm a. 10V , 270 mohm a. 4.5V RoHS: Compliant | 0 |
|
$1.5500 / $3.1800 | Order Now |