-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.035A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIS443DN-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6501
|
Newark | P-Ch Thin Powerpak1212 Bwl 40V 16Mohm@4.5V Rohs Compliant: Yes |Vishay SIS443DN-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.5750 | Buy Now |
DISTI #
70AC6483
|
Newark | Mosfet, P-Ch, -40V, -35A, 150Deg C, 52W, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:35A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Vishay SIS443DN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21994 |
|
$0.5120 | Buy Now |
DISTI #
99W9580
|
Newark | Mosfet Transistor, P Channel, -35 A, -40 V, 0.0097 Ohm, -10 V, -1 V |Vishay SIS443DN-T1-GE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.8280 | Buy Now |
DISTI #
SIS443DN-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 40V 13.3A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SIS443DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 27000 |
|
$0.5412 / $0.5750 | Buy Now |
DISTI #
70AC6483
|
Avnet Americas | Trans MOSFET P-CH 40V 13.3A 8-Pin PowerPAK 1212 T/R - Product that comes on tape, but is not reeled (Alt: 70AC6483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 21968 Partner Stock |
|
$0.9480 / $1.8100 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ | ||
DISTI #
SIS443DN-T1-GE3
|
TME | Transistor: P-MOSFET, unipolar, -40V, -35A, Idm: -80A, 33W Min Qty: 1 | 2913 |
|
$0.8400 / $1.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
SIS443DN-T1-GE3
|
Avnet Asia | Trans MOSFET P-CH 40V 13.3A 8-Pin PowerPAK 1212 T/R (Alt: SIS443DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIS443DN-T1-GE3
|
EBV Elektronik | Trans MOSFET P-CH 40V 13.3A 8-Pin PowerPAK 1212 T/R (Alt: SIS443DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIS443DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIS443DN-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.035A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.035 A | |
Drain-source On Resistance-Max | 0.0117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |