Part Details for SISA24DN-T1-GE3 by Vishay Intertechnologies
Overview of SISA24DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SISA24DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9116
|
Newark | Mosfet, N-Ch, 25V, 60A, Powerpak 1212, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.00115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |Vishay SISA24DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31221 |
|
$0.6480 / $1.0400 | Buy Now |
DISTI #
20AC3907
|
Newark | N-Channel 25-V (D-S) Mosfet |Vishay SISA24DN-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4220 | Buy Now |
DISTI #
SISA24DN-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 60A 8-Pin PowerPAK 1212 - Tape and Reel (Alt: SISA24DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4443 | Buy Now |
DISTI #
78-SISA24DN-T1-GE3
|
Mouser Electronics | MOSFET 25V Vds 60A Id 17.2nC Qg Typ. RoHS: Compliant | 11223 |
|
$0.3060 / $0.9300 | Buy Now |
|
Future Electronics | N-Channel 25 V 1.4 mOhm 52 W TrenchFET Gen IV Mosfet - PowerPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | N-Channel 25 V 1.4 mOhm 52 W TrenchFET Gen IV Mosfet - PowerPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Bristol Electronics | 6999 |
|
RFQ | ||
DISTI #
SISA24DN-T1-GE3
|
TTI | MOSFET 25V Vds 60A Id 17.2nC Qg Typ. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3060 / $0.3300 | Buy Now |
DISTI #
SISA24DN-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 60A 8-Pin PowerPAK 1212 - Tape and Reel (Alt: SISA24DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4443 | Buy Now |
DISTI #
SISA24DN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 25V, 60A, Idm: 150A, 33W Min Qty: 1 | 0 |
|
$0.5010 / $0.7870 | RFQ |
Part Details for SISA24DN-T1-GE3
SISA24DN-T1-GE3 CAD Models
SISA24DN-T1-GE3 Part Data Attributes
|
SISA24DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISA24DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 197 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 56 ns | |
Turn-on Time-Max (ton) | 70 ns |