-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7450
|
Newark | N-Channel 30-V (D-S) Mosfet |Vishay SISH402DN-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3710 | Buy Now |
DISTI #
81AC2795
|
Newark | Mosfet, N-Ch, 30V, 35A, 150Deg C, 52W, Transistor Polarity:N Channel, Continuous Drain Current Id:35A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0048Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Vishay SISH402DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5910 / $0.8980 | Buy Now |
DISTI #
SISH402DN-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 - Tape and Reel (Alt: SISH402DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4945 | Buy Now |
DISTI #
78-SISH402DN-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 6846 |
|
$0.3900 / $0.8600 | Buy Now |
DISTI #
A03:0893_08381565
|
Arrow Electronics | Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2306 | Asia - 12000 |
|
$0.4918 | Buy Now |
DISTI #
E02:0323_12762471
|
Arrow Electronics | Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 63 Weeks Date Code: 2402 | Europe - 6000 |
|
$0.3532 / $0.3570 | Buy Now |
DISTI #
V72:2272_21764876
|
Arrow Electronics | Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2208 |
|
$0.3496 / $0.5484 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.006 Ohm 12 nC TrenchFET® Power Mosfet-PowerPAK 1212-8SH RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
67035343
|
Verical | Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 T/R Min Qty: 6000 Package Multiple: 3000 | Americas - 12000 |
|
$0.4918 | Buy Now |
DISTI #
76888003
|
Verical | Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.3527 / $0.3565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISH402DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISH402DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 55 ns | |
Turn-on Time-Max (ton) | 35 ns |