Part Details for SISHA10DN-T1-GE3 by Vishay Intertechnologies
Overview of SISHA10DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SISHA10DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0975
|
Newark | Mosfet, N-Ch, 30V, 30A, Powerpak 1212-8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Vishay SISHA10DN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46 |
|
$0.0910 | Buy Now |
DISTI #
10AH0975
|
Avnet Americas | N-CHANNEL 30-V (D-S) MOSFET - Product that comes on tape, but is not reeled (Alt: 10AH0975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Ammo Pack | 46 Partner Stock |
|
$0.6150 / $0.9840 | Buy Now |
DISTI #
SISHA10DN-T1-GE3
|
Avnet Americas | N-CHANNEL 30-V (D-S) MOSFET (Alt: SISHA10DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2973 | Buy Now |
DISTI #
78-SISHA10DN-T1-GE3
|
Mouser Electronics | MOSFETs POWRPK N CHAN 30V RoHS: Compliant | 2498 |
|
$0.3020 / $0.9200 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.7 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
37124186
|
Verical | Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212-SH EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.3085 / $0.3143 | Buy Now |
DISTI #
SISHA10DN-T1-GE3
|
TTI | MOSFETs POWRPK N CHAN 30V pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3030 / $0.3170 | Buy Now |
DISTI #
SISHA10DN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 30V, 30A, Idm: 80A, 25W Min Qty: 1 | 0 |
|
$0.4910 / $0.8060 | RFQ |
DISTI #
C1S803606184086
|
Chip1Stop | MOSFET RoHS: Compliant | 6000 |
|
$0.3490 / $0.3520 | Buy Now |
DISTI #
C1S803608670189
|
Chip1Stop | MOSFET RoHS: Compliant | 5479 |
|
$0.5920 / $0.6940 | Buy Now |
Part Details for SISHA10DN-T1-GE3
SISHA10DN-T1-GE3 CAD Models
SISHA10DN-T1-GE3 Part Data Attributes
|
SISHA10DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISHA10DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-01-09 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |