There are no models available for this part yet.
Overview of SISS10ADN-T1-BE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SISS10ADN-T1-BE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM4808
|
Newark | N-Channel 40 V D-S Mosfet |Vishay SISS10ADN-T1-BE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $1.2000 | Buy Now | |
DISTI #
78-SISS10ADN-T1-BE3
|
Mouser Electronics | MOSFETs POWRPK N CHAN 40V RoHS: Compliant | 2850 |
|
$0.3940 / $0.9900 | Buy Now | |
DISTI #
SISS10ADN-T1-BE3
|
TTI | MOSFETs POWRPK N CHAN 40V pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3900 | Buy Now |