-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3506
|
Newark | P-Channel 30-V (D-S) Mosfet |Vishay SISS67DN-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 / $0.4320 | Buy Now |
DISTI #
78AC6533
|
Newark | Mosfet, P-Ch, -30V, -60A, 150Deg C, Transistor Polarity:P Channel, Continuous Drain Current Id:-60A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.0046Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power Rohs Compliant: Yes |Vishay SISS67DN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7890 / $1.2000 | Buy Now |
DISTI #
SISS67DN-T1-GE3
|
Avnet Americas | P-CHANNEL 30-V (D-S) MOSFET - Tape and Reel (Alt: SISS67DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3996 | Buy Now |
DISTI #
78-SISS67DN-T1-GE3
|
Mouser Electronics | MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S RoHS: Compliant | 5264 |
|
$0.3970 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 5.5 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8S RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
DISTI #
SISS67DN-T1-GE3
|
TTI | MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3930 / $0.4330 | Buy Now |
DISTI #
SISS67DN-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -30V, -60A, Idm: -120A Min Qty: 1 | 0 |
|
$0.6800 / $1.0200 | RFQ |
DISTI #
SISS67DN-T1-GE3
|
EBV Elektronik | Transistor MOSFET P-CH 30V 60A 8-Pin PowerPAK 1212 (Alt: SISS67DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISS67DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS67DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 460 pF | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 65.8 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 114 ns | |
Turn-on Time-Max (ton) | 100 ns |