Part Details for SIT1408BC-13-33N-49.152000E by SiTime Corporation
Overview of SIT1408BC-13-33N-49.152000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 | |
SIT8924BM-33-33N-1.000000 | SiTime | SIT8924BM-33-33N-1.000000 |
Price & Stock for SIT1408BC-13-33N-49.152000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BC-13-33N-4
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 2520, 50ppm, 3.3V, 49.152MHz, OE, 1k pcs T&R 8 mm - Tape and Reel (Alt: SIT1408BC-13-33N-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |