Part Details for SIT1408BC-23-33N-90.000000E by SiTime Corporation
Overview of SIT1408BC-23-33N-90.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1408BC-23-33N-90.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BC-23-33N-9
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 3225, 50ppm, 3.3V, 90MHz, OE, T&R - Tape and Reel (Alt: SIT1408BC-23-33N-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
DISTI #
SIT1408BC-23-33N-9
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 3225, 50ppm, 3.3V, 90MHz, OE, T&R - Tape and Reel (Alt: SIT1408BC-23-33N-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |