Part Details for SIT1408BCL13-18N-100.000000D by SiTime Corporation
Overview of SIT1408BCL13-18N-100.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1408BCL13-33N-2.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT8008BI-21-YYE-25.000000D | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008AI-22-33E-25.000000D | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT1408BCL13-18N-100.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BCL13-18N-1
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 2520, 50ppm, 1.8V, 100MHz, OE, T&R - Tape and Reel (Alt: SIT1408BCL13-18N-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |