Part Details for SIT1408BIF11-18N-60.000000E by SiTime Corporation
Overview of SIT1408BIF11-18N-60.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1408BIF11-18N-60.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BIF11-18N-6
|
Avnet Americas | OSCILLATOR, SIT1408, -40 to 85C, 2520, 20ppm, 1.8V, 60MHz, ST, T&R - Tape and Reel (Alt: SIT1408BIF11-18N-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8362 / $0.9360 | Buy Now |