There are no models available for this part yet.
Overview of SIT1419BA-11-XXN-120.000000G by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1419BA-12-33N-125.000000 | SiTime | High Frequency, High Temperature Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1419BA-11-XXN-120.000000G by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1419BA-11-XXN-1
|
Avnet Americas | OSCILLATOR, SIT1419, -40 to 125C, 2520, 20ppm, Default Dr Str, 2.25V-3.63V, 120MHz, OE, 250 pcs T&R 8 mm - Tape and Reel (Alt: SIT1419BA-11-XXN-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |