There are no models available for this part yet.
Overview of SIT1424BA-13-18N-40.000000E by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1424BA-13-33N-16.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1424BA-21-XXN-24.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1424BA-28-XXN-27.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1424BA-13-18N-40.000000E by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1424BA-13-18N-4
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 2520, 50ppm, Default Dr Str, 1.8V, 40MHz, NC, 1k pcs T&R 8 mm - Tape and Reel (Alt: SIT1424BA-13-18N-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |