Part Details for SIT1424BAB12-33N-21.000000E by SiTime Corporation
Overview of SIT1424BAB12-33N-21.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1424BAB12-33N-21.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1424BAB12-33N-2
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 2520, 25ppm, 'B' Drive Str, 3.3V, 21MHz, OE, T&R - Tape and Reel (Alt: SIT1424BAB12-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3869 / $1.5525 | Buy Now |
DISTI #
SIT1424BAB12-33N-2
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 2520, 25ppm, 'B' Drive Str, 3.3V, 21MHz, OE, T&R - Tape and Reel (Alt: SIT1424BAB12-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3869 / $1.5525 | Buy Now |