Part Details for SIT1424BAR12-33N-18.000000D by SiTime Corporation
Overview of SIT1424BAR12-33N-18.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1424BAR12-33N-18.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1424BAR12-33N-1
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 2520, 25ppm, 'R' Drive Str, 3.3V, 18MHz, OE, T&R - Tape and Reel (Alt: SIT1424BAR12-33N-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |