Part Details for SIT1424BIE11-25N-29.491200Y by SiTime Corporation
Overview of SIT1424BIE11-25N-29.491200Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1424BIE11-25N-29.491200Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1424BIE11-25N-2
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 85C, 2520, 20ppm, 2.5V, 29.4912MHz, OE, E Dr Str, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT1424BIE11-25N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |