-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, SOT23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BC-S2-33S-12.288000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BC-S3-33E-12.288000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BC-S1-33E-12.288000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT2001BC-S1-33E-12.288000-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ H/LV-CMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9816 / $1.7000 | Buy Now |
DISTI #
SIT2001BC-S1-33E-12.288000
|
SiTime Corporation | Single-Chip, SOT23 Oscillator Package Multiple: 1 | 980 |
|
$0.5110 / $1.9760 | Buy Now |
DISTI #
C1S715213463402
|
Chip1Stop | SIT2001BC-S1-33E-12.288000 RoHS: Compliant | 3500 |
|
$0.7730 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT2001BC-S1-33E-12.288000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BC-S1-33E-12.288000
SiTime Corporation
1 to 110 MHz, SOT23 Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT2001BC-S1-33E-12.288000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BC-S1-33E-12.288000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BM-S1-33E-12.288000 | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT2001BC-S1-33E-12.288000 vs SIT2024BM-S1-33E-12.288000 |