Part Details for SIT2018BERS3-33N-24.000000E by SiTime Corporation
Overview of SIT2018BERS3-33N-24.000000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT2018BERS3-33N-24.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT2018BERS3-33N-24.000000E-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 440 Container: Bulk MARKETPLACE PRODUCT |
22347 In Stock |
|
$0.6800 | Buy Now |
DISTI #
SIT2018BERS3-33N-2
|
Avnet Americas | HIGH TEMP, SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 105C, SOT23, 50PPM, 'R' DRIVE STR, 3.3V, 24MHZ, NC, SMD - Tape and Reel (Alt: SIT2018BERS3-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
|
Rochester Electronics | SiT2018 - High Temperature SOT23 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 22347 |
|
$0.5863 / $0.6898 | Buy Now |
DISTI #
SIT2018BERS3-33N-2
|
Avnet Americas | HIGH TEMP, SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 105C, SOT23, 50PPM, 'R' DRIVE STR, 3.3V, 24MHZ, NC, SMD - Tape and Reel (Alt: SIT2018BERS3-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
DISTI #
SIT2018BERS3-33N-2
|
Avnet Americas | HIGH TEMP, SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 105C, SOT23, 50PPM, 'R' DRIVE STR, 3.3V, 24MHZ, NC, SMD - Tape and Reel (Alt: SIT2018BERS3-33N-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
Part Details for SIT2018BERS3-33N-24.000000E
SIT2018BERS3-33N-24.000000E CAD Models
SIT2018BERS3-33N-24.000000E Part Data Attributes
|
SIT2018BERS3-33N-24.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2018BERS3-33N-24.000000E
SiTime Corporation
OSC MEMS 24.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |