Part Details for SIT2024BA-S8-33E-12.000000G by SiTime Corporation
Overview of SIT2024BA-S8-33E-12.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024BABS8-33E-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024BAFS3-18E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024BALS2-33E-16.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for SIT2024BA-S8-33E-12.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BA-S8-33E-1
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 12MHz 3.3V 30ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BA-S8-33E-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5411 / $1.8301 | Buy Now |
DISTI #
788-SIT2024BAS833E12
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, SOT23, 30ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$1.8600 / $2.4000 | Order Now |
Part Details for SIT2024BA-S8-33E-12.000000G
SIT2024BA-S8-33E-12.000000G CAD Models
SIT2024BA-S8-33E-12.000000G Part Data Attributes
|
SIT2024BA-S8-33E-12.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BA-S8-33E-12.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2024BA-S8-33E-12.000000G
This table gives cross-reference parts and alternative options found for SIT2024BA-S8-33E-12.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024BA-S8-33E-12.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BA-S8-33E-12.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | SiTime Corporation | SIT2024BA-S8-33E-12.000000G vs SIT2024BA-S8-33E-12.000000 |
SIT2024BM-S8-33E-12.000000 | LVCMOS Output Clock Oscillator, 12MHz Nom, SOT23-5 | SiTime Corporation | SIT2024BA-S8-33E-12.000000G vs SIT2024BM-S8-33E-12.000000 |