SIT3372AC-2B9-28NE161.132810
SiTime Corporation
Description: LVDS Output Clock Oscillator, 161.13281MHz Nom,

Overview of SIT3372AC-2B9-28NE161.132810 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3372AC-1B9-28NE161.132810 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SiT3372AC-1B2-28NE161.132810 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SiT3372AC-1E2-28NE161.132810 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO

Price & Stock for SIT3372AC-2B9-28NE161.132810 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT3372AC-2B9-28NE161.132810-ND
DigiKey MEMS OSC VCXO 161.13281MHZ LVDS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $10.9200
  • 10 $10.2370
  • 50 $9.8960
  • 100 $9.5547
  • 500 $9.2135
  • 1,000 $8.5310
$8.5310 / $10.9200 Buy Now
DISTI # SiT3372AC-2B9-28NE161.132810
SiTime Corporation 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 3970
  • 1 $11.6340
  • 100 $10.8030
  • 500 $9.7640
  • 1,000 $9.1400
$9.1400 / $11.6340 Buy Now

CAD Models for SIT3372AC-2B9-28NE161.132810 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3372AC-2B9-28NE161.132810 by SiTime Corporation

SIT3372AC-2B9-28NE161.132810
SiTime Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max
2.52 V
Control Voltage-Min
0.28 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
35%
JESD-609 Code
e4
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
161.13281 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT3372AC-2B9-28NE161.132810
    SiTime Corporation
    LVDS Output Clock Oscillator, 161.13281MHz Nom,
    VS

Alternate Parts for SIT3372AC-2B9-28NE161.132810

This table gives cross-reference parts and alternative options found for SIT3372AC-2B9-28NE161.132810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-2B9-28NE161.132810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT3372AC-2B9-30NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AC-2B9-30NE161.132810
SIT3372AI-2E9-30NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AI-2E9-30NE161.132810
SIT3372AI-2B9-30NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AI-2B9-30NE161.132810
SIT3372AC-2E9-30NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AC-2E9-30NE161.132810
SIT3372AI-2E9-28NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AI-2E9-28NE161.132810
SIT3372AC-2E9-28NE161.132810 LVDS Output Clock Oscillator, 161.13281MHz Nom, SiTime Corporation SIT3372AC-2B9-28NE161.132810 vs SIT3372AC-2E9-28NE161.132810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3372AC-2B9-28NE161.132810 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3372AC-2B9-28NE161.132... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3372AC-2B9-28NE161.132... would you like to use for your alert(s)?
  • Please alert me when SIT3372AC-2B9-28NE161.132... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3372AC-2B9-28NE161.132... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3372AC-2B9-28NE161.132... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3372AC-2B9-28NE161.132... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3372AC-2B9-28NE161.132....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3372AC-2B9-28NE161.132810 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: