Part Details for SIT5001AC-2E-33VB-4.096000X by SiTime Corporation
Overview of SIT5001AC-2E-33VB-4.096000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33VB-27.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-GE-33VB-40.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-3E-33VB-32.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5001AC-2E-33VB-4.096000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AC-2E-33VB-4.096000X-ND
|
DigiKey | MEMS OSC VCTCXO SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7088 | Buy Now |
DISTI #
SIT5001AC-2E-33VB-
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 3225, 5PPM, 3.3V, 4.096MHZ, VC, 50 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-2E-33VB-) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
Part Details for SIT5001AC-2E-33VB-4.096000X
SIT5001AC-2E-33VB-4.096000X CAD Models
SIT5001AC-2E-33VB-4.096000X Part Data Attributes
|
SIT5001AC-2E-33VB-4.096000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-2E-33VB-4.096000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |