Part Details for SIT5147AI-FK-33N0A102.400000 by SiTime Corporation
Overview of SIT5147AI-FK-33N0A102.400000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5147AI-FK-33N0A102.400000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5147AI-FAG33JBA160.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5147AI-FDG33ITA100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SIT5147AI-FK-33N0A102.400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5147AI-FK-33N0A102.400000TR-ND
|
DigiKey | MEMS OSC TCXO 102.400000 MHZ LVC Min Qty: 10 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$181.0500 | Buy Now |
DISTI #
SIT5147AI-FK-33N0A102.400000
|
SiTime Corporation | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 | 49 |
|
$158.5700 / $226.5400 | Buy Now |