Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CS-USBAB00000-000.5 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
|
CS-USBAA00000-002 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
|
CS-USBAB00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT5356AICFP-28E0-40.000000
SiTime Corporation
1 to 60 MHz, Stratum 3 Super-TCXO
VS
-