Part Details for SIT6098EBB_1552AI-JE-DCC-32.768 by SiTime Corporation
Overview of SIT6098EBB_1552AI-JE-DCC-32.768 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1552AI-JE-D14-32.768 | SiTime | Ultra-Small µPower, ±5 to ±20 ppm, 32.768 kHz TCXO | |
SIT1552AI-J1-DCC-32.768E | SiTime | Ultra-Small µPower, ±5 to ±20 ppm, 32.768 kHz TCXO | |
SiT1552AI-JF-DCC-32.768 | SiTime | Ultra-Small µPower, ±5 to ±20 ppm, 32.768 kHz TCXO |
Price & Stock for SIT6098EBB_1552AI-JE-DCC-32.768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT6098EBB_1552AI-JE-DCC-32.768-ND
|
DigiKey | EVAL BOARD SIT1552 1.5X0.8MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$125.0000 | Buy Now |