Part Details for SIT7910AI-1QDCC-B32.768E by SiTime Corporation
Overview of SIT7910AI-1QDCC-B32.768E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Price & Stock for SIT7910AI-1QDCC-B32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT7910AI-1QDCC-B32.768E
|
Avnet Silica | I/ Endura 0.1 ppm, Power, Low-Jitter, 32.768 kHz Super-TCXO / LVCMOS 32.768 kHz (Alt: SIT7910AI-1QDCC-B32.768E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |