Part Details for SIT8103AI-13-33E-66.00000X by SiTime Corporation
Overview of SIT8103AI-13-33E-66.00000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AI-82-33E-50.00000T | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AI-13-33E-100.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AI-22-25E-25.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for SIT8103AI-13-33E-66.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31077-1-ND
|
DigiKey | MEMS OSC XO 66.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$2.9612 / $4.5400 | Buy Now |
DISTI #
SIT8103AI-13-33E-6
|
Avnet Americas | High Performance MEMS Oscillator 66MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8103AI-13-33E-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
788-8103AI-13-3E-66X
|
Mouser Electronics | Standard Clock Oscillators 66MHz 3.3V -40C +85C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIT8103AI-13-33E-66.00000X
|
Avnet Silica | (Alt: SIT8103AI-13-33E-66.00000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8103AI-13-33E-66.00000X
SIT8103AI-13-33E-66.00000X CAD Models
SIT8103AI-13-33E-66.00000X Part Data Attributes
|
SIT8103AI-13-33E-66.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-13-33E-66.00000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |