Part Details for SIT8918BA-18-18E-33.333333D by SiTime Corporation
Overview of SIT8918BA-18-18E-33.333333D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 |
Price & Stock for SIT8918BA-18-18E-33.333333D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-18-18E-3
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 30PPM, DEFAULT DR STR, 1.8V, 33.333333MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-18-18E-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3333 / $1.4925 | Buy Now |
Part Details for SIT8918BA-18-18E-33.333333D
SIT8918BA-18-18E-33.333333D CAD Models
SIT8918BA-18-18E-33.333333D Part Data Attributes
|
SIT8918BA-18-18E-33.333333D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-18-18E-33.333333D
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8918BA-18-18E-33.333333D
This table gives cross-reference parts and alternative options found for SIT8918BA-18-18E-33.333333D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-18-18E-33.333333D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8918BA-18-18E-33.333333E | LVCMOS Output Clock Oscillator, 33.333333MHz Nom, | SiTime Corporation | SIT8918BA-18-18E-33.333333D vs SIT8918BA-18-18E-33.333333E |
SIT8918AA-18-18E-33.333333E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8918BA-18-18E-33.333333D vs SIT8918AA-18-18E-33.333333E |
SIT8918AA-18-18E-33.333333D | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8918BA-18-18E-33.333333D vs SIT8918AA-18-18E-33.333333D |