Part Details for SIT8918BE-23-33E-33.333333G by SiTime Corporation
Overview of SIT8918BE-23-33E-33.333333G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8918BE-23-33E-33.333333G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BE-23-33E-3
|
Avnet Americas | High Temperature MEMS Oscillator 33.333333MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BE-23-33E-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0022 / $1.1902 | Buy Now |
DISTI #
788-SIT8918BE2333E33
|
Mouser Electronics | Standard Clock Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 250 |
|
$1.8700 / $2.7400 | Buy Now |
Part Details for SIT8918BE-23-33E-33.333333G
SIT8918BE-23-33E-33.333333G CAD Models
SIT8918BE-23-33E-33.333333G Part Data Attributes
|
SIT8918BE-23-33E-33.333333G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BE-23-33E-33.333333G
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8918BE-23-33E-33.333333G
This table gives cross-reference parts and alternative options found for SIT8918BE-23-33E-33.333333G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BE-23-33E-33.333333G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.