Part Details for SIT8918BE-28-33E-25.000000E by SiTime Corporation
Overview of SIT8918BE-28-33E-25.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8918BE-28-33E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8918BE-28-33E-25.000000E-1473-ND
|
DigiKey | SIT8918 - LOW POWER PROGRAMMABLE Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
SIT8918BE-28-33E-2
|
Avnet Americas | MEMS High Temperature Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8918BE-28-33E-2) RoHS: Compliant Min Qty: 471 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6798 / $0.8073 | Buy Now |
|
Rochester Electronics | SiT8918 - Low Power Programmable Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6583 / $0.7745 | Buy Now |