-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924AA-72-33E-27.000000-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8062 / $4.4900 | Buy Now |
DISTI #
SiT8924AA-72-33E-27.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$2.2750 / $5.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy