Part Details for SIT8924AA-72-33E-27.000000G by SiTime Corporation
Overview of SIT8924AA-72-33E-27.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924AA-72-33E-27.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924AA-72-33E-2
|
Avnet Americas | MEMS Oscillator 27MHz 3.3V 4-Pin Surface Mount - Bulk (Alt: SIT8924AA-72-33E-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 72 Partner Stock |
|
RFQ | |
DISTI #
788-8924AA723E27G
|
Mouser Electronics | Standard Clock Oscillators 27MHz 3.3V -40C +125C RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SiT8924 - Low Power Programmable Oscillator, Auto Temp, 3.3V, 27.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for SIT8924AA-72-33E-27.000000G
SIT8924AA-72-33E-27.000000G CAD Models
SIT8924AA-72-33E-27.000000G Part Data Attributes
|
SIT8924AA-72-33E-27.000000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8924AA-72-33E-27.000000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |