SIT8924BA-28-33S-1.000000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT8924BA-28-33S-1.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BA-28-33S-1.000000 SiTime SIT8924BA-28-33S-1.000000
SIT8924BA-13-33E-10.000000 SiTime SIT8924BA-13-33E-10.000000
SIT8924BA-31-25E-1.000000 SiTime SIT8924BA-31-25E-1.000000

Price & Stock for SIT8924BA-28-33S-1.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8924BA-28-33S-1.000000
SiTime Corporation 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 0
  • 1 $4.3760
  • 100 $3.5010
  • 500 $2.6260
  • 1,000 $1.7500
$1.7500 / $4.3760 Buy Now

CAD Models for SIT8924BA-28-33S-1.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8924BA-28-33S-1.000000 by SiTime Corporation

SIT8924BA-28-33S-1.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
DILCC4,.1,83
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS/LVTTL
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Screening Level
AEC-Q100; MIL-STD-883F
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8924BA-28-33S-1.000000
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8924BA-28-33S-1.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8924BA-28-33S-1.000000 by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8924BA-28-33S-1.000000 would you like to use for your alert(s)?
  • Please alert me when SIT8924BA-28-33S-1.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8924BA-28-33S-1.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8924BA-28-33S-1.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8924BA-28-33S-1.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8924BA-28-33S-1.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8924BA-28-33S-1.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: