Part Details for SIT9120AI-1C2-33E156.250000X by SiTime Corporation
Overview of SIT9120AI-1C2-33E156.250000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9120AI-2D3-33N200.000000 | SiTime | SIT9120AI-2D3-33N200.000000 | |
SIT9120AI-2DF-33N156.250000 | SiTime | SIT9120AI-2DF-33N156.250000 |
Price & Stock for SIT9120AI-1C2-33E156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-1C2-33E1
|
Avnet Americas | Silicon Oscillator 156.25MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-1C2-33E1) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1250 Partner Stock |
|
$2.9824 / $3.5416 | Buy Now |
DISTI #
SIT9120AI-1C2-33E1
|
Avnet Americas | Silicon Oscillator 156.25MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-1C2-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
|
Rochester Electronics | SiT9120 - Standard Frequency 10 to 50 ppm Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$2.8900 / $3.4000 | Buy Now |
Part Details for SIT9120AI-1C2-33E156.250000X
SIT9120AI-1C2-33E156.250000X CAD Models
SIT9120AI-1C2-33E156.250000X Part Data Attributes
|
SIT9120AI-1C2-33E156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-1C2-33E156.250000X
SiTime Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AI-1C2-33E156.250000X
This table gives cross-reference parts and alternative options found for SIT9120AI-1C2-33E156.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-1C2-33E156.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.