-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 312.5MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AC-2C3-33E312.500000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-1D3-33E312.500000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-1D1-33E312.500000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9122AC-1D2-33E312.500000-ND
|
DigiKey | MEMS OSC XO 312.5000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5201 / $5.3500 | Buy Now |
DISTI #
SiT9122AC-1D2-33E312.500000
|
SiTime Corporation | 220 to 625 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 8692 |
|
$4.3470 / $9.1520 | Buy Now |
DISTI #
C1S715217113879
|
Chip1Stop | Unclassified RoHS: Compliant | 5431 |
|
$2.7100 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9122AC-1D2-33E312.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-1D2-33E312.500000
SiTime Corporation
LVPECL Output Clock Oscillator, 312.5MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |