-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4581
|
Newark | Dual Mosfet, N-Ch, 30V, 69.3A, Powerpair Rohs Compliant: Yes |Vishay SIZ340BDT-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8133 |
|
$0.4460 / $0.7380 | Buy Now |
DISTI #
42AJ0542
|
Newark | Dual N-Channel 30-V (D-S) Mosfet |Vishay SIZ340BDT-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
01AM0550
|
Newark | Mosfet, N-Ch, 30V, 69.3A, Powerpair Rohs Compliant: Yes |Vishay SIZ340BDT-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2700 / $0.3520 | Buy Now |
DISTI #
SIZ340BDT-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 36A/69.3A 8-Pin PowerPAIR (Alt: SIZ340BDT-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3418 | Buy Now |
DISTI #
78-SIZ340BDT-T1-GE3
|
Mouser Electronics | MOSFET 30V N-CHANNEL DUAL RoHS: Compliant | 20054 |
|
$0.2350 / $0.7100 | Buy Now |
|
Future Electronics | MOSFET 30V N-CHANNEL DUAL RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2490 | Buy Now |
DISTI #
SIZ340BDT-T1-GE3
|
TTI | MOSFET 30V N-CHANNEL DUAL pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2470 | Buy Now |
DISTI #
SIZ340BDT-T1-GE3
|
TME | Transistor: N-MOSFET x2, TrenchFET®, unipolar, 30V, 36/69.3A Min Qty: 3000 | 0 |
|
$0.3470 | RFQ |
DISTI #
SIZ340BDT-T1-GE3
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 36A/69.3A 8-Pin PowerPAIR (Alt: SIZ340BDT-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3738 / $0.4211 | Buy Now |
DISTI #
SIZ340BDT-T1-GE3
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 36A/69.3A 8-Pin PowerPAIR (Alt: SIZ340BDT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIZ340BDT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIZ340BDT-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |