Part Details for SIZF906ADT-T1-GE3 by Vishay Intertechnologies
Overview of SIZF906ADT-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SIZF906ADT-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIZF906ADT-T1-GE3
|
Avnet Americas | DUAL N-CHANNEL 30 V (D-S) MOSFET WITH SCHOTTKY DIODE - Tape and Reel (Alt: SIZF906ADT-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6288 / $0.7988 | Buy Now |
DISTI #
78-SIZF906ADT-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAIR 6 x 5F RoHS: Compliant | 5804 |
|
$0.5690 / $1.5500 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 60 A 83 W SMT TrenchFET® Power Mosfet - PowerPAIR 6 x 5F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5805 Partner Stock |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
SIZF906ADT-T1-GE3
|
TME | Transistor: N-MOSFET x2 + Schottky, TrenchFET®, unipolar, 30V Min Qty: 3000 | 0 |
|
$0.8700 | RFQ |
DISTI #
SIZF906ADT-T1-GE3
|
EBV Elektronik | (Alt: SIZF906ADT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIZF906ADT-T1-GE3
SIZF906ADT-T1-GE3 CAD Models
SIZF906ADT-T1-GE3 Part Data Attributes
|
SIZF906ADT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIZF906ADT-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 16 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-N8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 200 ns |