Part Details for SJ2M-01GF-M1.0N by JST Manufacturing
Overview of SJ2M-01GF-M1.0N by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GFAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GFDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GFDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for SJ2M-01GF-M1.0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ2M-01GF-M1.0NTR-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 5500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1348 | Buy Now |
DISTI #
306-SJ2M-01GF-M1.0N
|
Mouser Electronics | Terminals JFA I/O CONTACT RoHS: Compliant | 0 |
|
$0.1260 / $0.3400 | Order Now |
|
Future Electronics | 24-20 AWG Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1320 | Buy Now |
|
Quest Components | TERMINAL PIN 24-20 AWG OD1.11-1.53MM | 3838 |
|
$1.2750 / $3.4000 | Buy Now |
|
LCSC | Housing Contact ROHS | 420 |
|
$0.1033 / $0.1090 | Buy Now |
Part Details for SJ2M-01GF-M1.0N
SJ2M-01GF-M1.0N CAD Models
SJ2M-01GF-M1.0N Part Data Attributes
|
SJ2M-01GF-M1.0N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SJ2M-01GF-M1.0N
JST Manufacturing
SJ2M-01GF-M1.0N
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | FINISH: GOLD | |
Approvals | TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.044 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Used With | JFA SERIES CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |