SJ4004DS2RP
Littelfuse Inc
Description: Silicon Controlled Rectifier,

Overview of SJ4004DS2RP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SJ4004DS2RP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3383
Newark Ht Sen Scr 400V 4A 200µa To252/ Tr |Littelfuse SJ4004DS2RP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7530
$0.7530 Buy Now
DISTI # 18-SJ4004DS2RPTR-ND
DigiKey HT SEN SCR 400V 4A 200A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.7450
  • 5,000 $0.7170
  • 12,500 $0.6890
$0.6890 / $0.7450 Buy Now
DISTI # 576-SJ4004DS2RP
Mouser Electronics SCRs HT Sen SCR 400V 4A 200A TO252 0
  • 2,500 $0.7370
  • 5,000 $0.7090
  • 10,000 $0.6890
$0.6890 / $0.7370 Order Now

CAD Models for SJ4004DS2RP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ4004DS2RP by Littelfuse Inc

SJ4004DS2RP
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
45 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
Non-Repetitive Pk On-state Cur
30 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.6 V
On-state Current-Max
2560 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RMS On-state Current-Max
4 A
Reference Standard
MIL-STD-750
Repetitive Peak Off-state Leakage Current-Max
3000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. SJ4004DS2RP
    Littelfuse Inc
    Silicon Controlled Rectifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ4004DS2RP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ4004DS2RP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SJ4004DS2RP would you like to use for your alert(s)?
  • Please alert me when SJ4004DS2RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ4004DS2RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ4004DS2RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ4004DS2RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ4004DS2RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ4004DS2RP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: