SJ4012VTP
Littelfuse Inc
Description: Silicon Controlled Rectifier,

Overview of SJ4012VTP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Price & Stock for SJ4012VTP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC4364
Newark Scr 400V 12A To251/ Tube |Littelfuse SJ4012VTP RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.2200
  • 1,000 $1.0600
  • 2,500 $0.9440
$0.9440 / $1.2200 Buy Now
DISTI # SJ4012VTP-ND
DigiKey SCR 400V 12A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 750 $1.1591
$1.1591 Buy Now
DISTI # 576-SJ4012VTP
Mouser Electronics SCRs SCR TO251 400V 12A HJ TEMP 0
  • 750 $1.0600
  • 3,000 $1.0000
  • 5,250 $0.9930
$0.9930 / $1.0600 Order Now
DISTI # SJ4012VTP
TTI SCRs SCR TO251 400V 12A HJ TEMP Min Qty: 750 Package Multiple: 50 Container: Tube Americas - 0
  • 750 $1.0500
  • 3,000 $0.9600
  • 5,250 $0.9400
  • 10,500 $0.9200
$0.9200 / $1.0500 Buy Now
Ozdisan Elektronik THYRISTOR DIS.SINGLE 7.6A 400V TO251AA (I-PAK) THT 0
  • 1 $2.1769
  • 75 $1.9790
$1.9790 / $2.1769 RFQ

CAD Models for SJ4012VTP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ4012VTP by Littelfuse Inc

SJ4012VTP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
Non-Repetitive Pk On-state Cur
120 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.6 V
On-state Current-Max
7600 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
12 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. SJ4012VTP
    Littelfuse Inc
    Silicon Controlled Rectifier,
    VS

Related Parts for SJ4012VTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ4012VTP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ4012VTP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SJ4012VTP would you like to use for your alert(s)?
  • Please alert me when SJ4012VTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ4012VTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ4012VTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ4012VTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ4012VTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ4012VTP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: