Part Details for SJ4020L2ATP by Littelfuse Inc
Overview of SJ4020L2ATP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ4020L2ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3012
|
Newark | Ht Scr 400V 20A To220L Aec-Q/Tube |Littelfuse SJ4020L2ATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
18-SJ4020L2ATP-ND
|
DigiKey | HT SCR 400V 20A TO220L AECQ Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6407 | Buy Now |
DISTI #
576-SJ4020L2ATP
|
Mouser Electronics | SCRs SCR TO220 400V 20A HJ TEMP | 0 |
|
$1.5500 / $1.6400 | Order Now |
DISTI #
SJ4020L2ATP
|
TTI | SCRs SCR TO220 400V 20A HJ TEMP Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5000 / $1.6200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V ITO220AB AECQ THT | 0 |
|
$3.0901 / $3.3991 | RFQ |