There are no models available for this part yet.
Overview of SJ4020NARP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SJ4020NARP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH3013
|
Newark | Ht Scr 400V 20A To263 Aec-Q/Tr |Littelfuse SJ4020NARP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now | |
DISTI #
18-SJ4020NARPTR-ND
|
DigiKey | HT SCR 400V 20A TO263 AECQ Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7909 / $2.3297 | Buy Now | |
DISTI #
576-SJ4020NARP
|
Mouser Electronics | SCRs SCR TO263 400V 20A HJ TEMP | 0 |
|
$1.8500 / $2.2900 | Order Now | |
DISTI #
SJ4020NARP
|
TTI | SCRs SCR TO263 400V 20A HJ TEMP Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7800 / $2.2200 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V TO263 (D2PAK) AECQ | 0 |
|
$3.8788 / $4.2667 | RFQ |
CAD Models for SJ4020NARP by Littelfuse Inc
Part Data Attributes for SJ4020NARP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Trigger Device Type
|
SCR
|